H8BXT-10104-W8 | |
---|---|
DigiKey Part Number | H8BXT-10104-W8-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10104-W8 |
Description | SINGLE END JUMPER 4" 28AWG WHITE |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,40400 € | 4,04 € |
30 | 0,37333 € | 11,20 € |
50 | 0,36020 € | 18,01 € |
100 | 0,34300 € | 34,30 € |
250 | 0,32152 € | 80,38 € |
500 | 0,30614 € | 153,07 € |
1.000 | 0,29151 € | 291,51 € |
2.500 | 0,27325 € | 683,12 € |
5.000 | 0,26021 € | 1.301,05 € |
Unit Price without VAT: | 0,40400 € |
---|---|
Unit Price with VAT: | 0,48076 € |