H8BXT-10104-V6 | |
---|---|
DigiKey Part Number | H8BXT-10104-V6-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10104-V6 |
Description | SINGLE END JUMPER 4" 26AWG PURPL |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,40200 € | 4,02 € |
30 | 0,37233 € | 11,17 € |
50 | 0,35900 € | 17,95 € |
100 | 0,34200 € | 34,20 € |
250 | 0,32052 € | 80,13 € |
500 | 0,30520 € | 152,60 € |
1.000 | 0,29062 € | 290,62 € |
2.500 | 0,27242 € | 681,05 € |
5.000 | 0,25942 € | 1.297,10 € |
Unit Price without VAT: | 0,40200 € |
---|---|
Unit Price with VAT: | 0,47838 € |