



H8BXT-10104-R6 | |
|---|---|
DigiKey Part Number | H8BXT-10104-R6-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10104-R6 |
Description | SINGLE END JUMPER 4" 26AWG RED |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 39.4µin (1.00µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,39900 € | 3,99 € |
| 30 | 0,36900 € | 11,07 € |
| 50 | 0,35580 € | 17,79 € |
| 100 | 0,33890 € | 33,89 € |
| 250 | 0,31756 € | 79,39 € |
| 500 | 0,30240 € | 151,20 € |
| 1.000 | 0,28795 € | 287,95 € |
| 2.500 | 0,26991 € | 674,77 € |
| 5.000 | 0,25703 € | 1.285,15 € |
| Unit Price without VAT: | 0,39900 € |
|---|---|
| Unit Price with VAT: | 0,47481 € |

