


H8BXT-10104-R4 | |
|---|---|
DigiKey Part Number | H8BXT-10104-R4-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10104-R4 |
Description | SINGLE END JUMPER 4" 24AWG RED |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,40100 € | 4,01 € |
| 30 | 0,37100 € | 11,13 € |
| 50 | 0,35760 € | 17,88 € |
| 100 | 0,34050 € | 34,05 € |
| 250 | 0,31916 € | 79,79 € |
| 500 | 0,30392 € | 151,96 € |
| 1.000 | 0,28939 € | 289,39 € |
| 2.500 | 0,27127 € | 678,18 € |
| 5.000 | 0,25832 € | 1.291,60 € |
| Unit Price without VAT: | 0,40100 € |
|---|---|
| Unit Price with VAT: | 0,47719 € |

