H8BXT-10103-W4 | |
---|---|
DigiKey Part Number | H8BXT-10103-W4-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10103-W4 |
Description | SINGLE END JUMPER 3" 24AWG WHITE |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,39100 € | 3,91 € |
30 | 0,36200 € | 10,86 € |
50 | 0,34920 € | 17,46 € |
100 | 0,33240 € | 33,24 € |
250 | 0,31156 € | 77,89 € |
500 | 0,29664 € | 148,32 € |
1.000 | 0,28248 € | 282,48 € |
2.500 | 0,26478 € | 661,95 € |
5.000 | 0,25215 € | 1.260,75 € |
Unit Price without VAT: | 0,39100 € |
---|---|
Unit Price with VAT: | 0,46529 € |