H8BXT-10103-V8 | |
---|---|
DigiKey Part Number | H8BXT-10103-V8-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10103-V8 |
Description | SINGLE END JUMPER 3" 28AWG PURPL |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,39500 € | 3,95 € |
30 | 0,36500 € | 10,95 € |
50 | 0,35180 € | 17,59 € |
100 | 0,33510 € | 33,51 € |
250 | 0,31404 € | 78,51 € |
500 | 0,29906 € | 149,53 € |
1.000 | 0,28477 € | 284,77 € |
2.500 | 0,26694 € | 667,35 € |
5.000 | 0,25420 € | 1.271,00 € |
Unit Price without VAT: | 0,39500 € |
---|---|
Unit Price with VAT: | 0,47005 € |