


H8BXT-10103-R6 | |
|---|---|
DigiKey Part Number | H8BXT-10103-R6-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10103-R6 |
Description | SINGLE END JUMPER 3" 26AWG RED |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,39500 € | 3,95 € |
| 30 | 0,36533 € | 10,96 € |
| 50 | 0,35240 € | 17,62 € |
| 100 | 0,33540 € | 33,54 € |
| 250 | 0,31436 € | 78,59 € |
| 500 | 0,29934 € | 149,67 € |
| 1.000 | 0,28504 € | 285,04 € |
| 2.500 | 0,26718 € | 667,95 € |
| 5.000 | 0,25443 € | 1.272,15 € |
| Unit Price without VAT: | 0,39500 € |
|---|---|
| Unit Price with VAT: | 0,47005 € |

