H8BXT-10103-L6 | |
---|---|
DigiKey Part Number | H8BXT-10103-L6-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10103-L6 |
Description | SINGLE END JUMPER 3" 26AWG BLUE |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,39400 € | 3,94 € |
30 | 0,36400 € | 10,92 € |
50 | 0,35120 € | 17,56 € |
100 | 0,33430 € | 33,43 € |
250 | 0,31332 € | 78,33 € |
500 | 0,29836 € | 149,18 € |
1.000 | 0,28411 € | 284,11 € |
2.500 | 0,26632 € | 665,80 € |
5.000 | 0,25361 € | 1.268,05 € |
Unit Price without VAT: | 0,39400 € |
---|---|
Unit Price with VAT: | 0,46886 € |