H8BXT-10102-W6 | |
---|---|
DigiKey Part Number | H8BXT-10102-W6-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10102-W6 |
Description | SINGLE END JUMPER 2" 26AWG WHITE |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,38400 € | 3,84 € |
30 | 0,35567 € | 10,67 € |
50 | 0,34300 € | 17,15 € |
100 | 0,32670 € | 32,67 € |
250 | 0,30612 € | 76,53 € |
500 | 0,29150 € | 145,75 € |
1.000 | 0,27758 € | 277,58 € |
2.500 | 0,26019 € | 650,47 € |
5.000 | 0,24777 € | 1.238,85 € |
Unit Price without VAT: | 0,38400 € |
---|---|
Unit Price with VAT: | 0,45696 € |