


H8BXT-10102-R6 | |
|---|---|
DigiKey Part Number | H8BXT-10102-R6-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10102-R6 |
Description | SINGLE END JUMPER 2" 26AWG RED |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 39.4µin (1.00µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,38100 € | 3,81 € |
| 30 | 0,35233 € | 10,57 € |
| 50 | 0,33980 € | 16,99 € |
| 100 | 0,32360 € | 32,36 € |
| 250 | 0,30332 € | 75,83 € |
| 500 | 0,28882 € | 144,41 € |
| 1.000 | 0,27502 € | 275,02 € |
| 2.500 | 0,25779 € | 644,48 € |
| 5.000 | 0,24549 € | 1.227,45 € |
| Unit Price without VAT: | 0,38100 € |
|---|---|
| Unit Price with VAT: | 0,45339 € |

