Red 24 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 24 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
DF51K Series Connectors
DF51K Series Wire-to-Board Connector

H8BXT-10102-R4

DigiKey Part Number
H8BXT-10102-R4-ND
Manufacturer
Manufacturer Product Number
H8BXT-10102-R4
Description
SINGLE END JUMPER 2" 24AWG RED
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
39.4µin (1.00µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
2.00" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100,37900 €3,79 €
300,35100 €10,53 €
500,33860 €16,93 €
1000,32240 €32,24 €
2500,30212 €75,53 €
5000,28770 €143,85 €
1.0000,27395 €273,95 €
2.5000,25678 €641,95 €
5.0000,24453 €1.222,65 €
Unit Price without VAT:0,37900 €
Unit Price with VAT:0,45101 €
Assembly Component