H8BXT-10102-G4 | |
---|---|
DigiKey Part Number | H8BXT-10102-G4-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10102-G4 |
Description | SINGLE END JUMPER 2" 24AWG GREEN |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,38300 € | 3,83 € |
30 | 0,35433 € | 10,63 € |
50 | 0,34180 € | 17,09 € |
100 | 0,32540 € | 32,54 € |
250 | 0,30492 € | 76,23 € |
500 | 0,29036 € | 145,18 € |
1.000 | 0,27649 € | 276,49 € |
2.500 | 0,25917 € | 647,93 € |
5.000 | 0,24680 € | 1.234,00 € |
Unit Price without VAT: | 0,38300 € |
---|---|
Unit Price with VAT: | 0,45577 € |