H8BXG-10112-S4 | |
---|---|
DigiKey Part Number | H8BXG-10112-S4-ND |
Manufacturer | |
Manufacturer Product Number | H8BXG-10112-S4 |
Description | SINGLE END JUMPER 12" 24AWG SLAT |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,51500 € | 5,15 € |
30 | 0,47600 € | 14,28 € |
50 | 0,45900 € | 22,95 € |
100 | 0,43710 € | 43,71 € |
250 | 0,40976 € | 102,44 € |
500 | 0,39018 € | 195,09 € |
1.000 | 0,37154 € | 371,54 € |
2.500 | 0,34827 € | 870,68 € |
5.000 | 0,33165 € | 1.658,25 € |
Unit Price without VAT: | 0,51500 € |
---|---|
Unit Price with VAT: | 0,61285 € |