


H8BXG-10112-R8 | |
|---|---|
DigiKey Part Number | H8BXG-10112-R8-ND |
Manufacturer | |
Manufacturer Product Number | H8BXG-10112-R8 |
Description | SINGLE END JUMPER 12" 28AWG RED |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,52800 € | 5,28 € |
| 30 | 0,48900 € | 14,67 € |
| 50 | 0,47180 € | 23,59 € |
| 100 | 0,44910 € | 44,91 € |
| 250 | 0,42100 € | 105,25 € |
| 500 | 0,40088 € | 200,44 € |
| 1.000 | 0,38173 € | 381,73 € |
| 2.500 | 0,35783 € | 894,57 € |
| 5.000 | 0,34075 € | 1.703,75 € |
| Unit Price without VAT: | 0,52800 € |
|---|---|
| Unit Price with VAT: | 0,62832 € |

