



H8BXG-10112-R6 | |
|---|---|
DigiKey Part Number | H8BXG-10112-R6-ND |
Manufacturer | |
Manufacturer Product Number | H8BXG-10112-R6 |
Description | SINGLE END JUMPER 12" 26AWG RED |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,51800 € | 5,18 € |
| 30 | 0,47967 € | 14,39 € |
| 50 | 0,46260 € | 23,13 € |
| 100 | 0,44050 € | 44,05 € |
| 250 | 0,41292 € | 103,23 € |
| 500 | 0,39318 € | 196,59 € |
| 1.000 | 0,37441 € | 374,41 € |
| 2.500 | 0,35096 € | 877,40 € |
| 5.000 | 0,33422 € | 1.671,10 € |
| Unit Price without VAT: | 0,51800 € |
|---|---|
| Unit Price with VAT: | 0,61642 € |

