



H8BXG-10112-R4 | |
|---|---|
DigiKey Part Number | H8BXG-10112-R4-ND |
Manufacturer | |
Manufacturer Product Number | H8BXG-10112-R4 |
Description | SINGLE END JUMPER 12" 24AWG RED |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,51000 € | 5,10 € |
| 30 | 0,47167 € | 14,15 € |
| 50 | 0,45480 € | 22,74 € |
| 100 | 0,43310 € | 43,31 € |
| 250 | 0,40600 € | 101,50 € |
| 500 | 0,38658 € | 193,29 € |
| 1.000 | 0,36812 € | 368,12 € |
| 2.500 | 0,34507 € | 862,67 € |
| 5.000 | 0,32860 € | 1.643,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

