H8BXG-10112-G6 | |
---|---|
DigiKey Part Number | H8BXG-10112-G6-ND |
Manufacturer | |
Manufacturer Product Number | H8BXG-10112-G6 |
Description | SINGLE END JUMPER 12" 26AWG GREE |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,52300 € | 5,23 € |
30 | 0,48400 € | 14,52 € |
50 | 0,46700 € | 23,35 € |
100 | 0,44460 € | 44,46 € |
250 | 0,41676 € | 104,19 € |
500 | 0,39684 € | 198,42 € |
1.000 | 0,37789 € | 377,89 € |
2.500 | 0,35423 € | 885,57 € |
5.000 | 0,33732 € | 1.686,60 € |
Unit Price without VAT: | 0,52300 € |
---|---|
Unit Price with VAT: | 0,62237 € |