



H8BXG-10110-R4 | |
|---|---|
DigiKey Part Number | H8BXG-10110-R4-ND |
Manufacturer | |
Manufacturer Product Number | H8BXG-10110-R4 |
Description | SINGLE END JUMPER 10" 24AWG RED |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm) |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 10.0" (254.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,49800 € | 4,98 € |
| 30 | 0,46067 € | 13,82 € |
| 50 | 0,44420 € | 22,21 € |
| 100 | 0,42290 € | 42,29 € |
| 250 | 0,39636 € | 99,09 € |
| 500 | 0,37742 € | 188,71 € |
| 1.000 | 0,35940 € | 359,40 € |
| 2.500 | 0,33690 € | 842,25 € |
| 5.000 | 0,32082 € | 1.604,10 € |
| Unit Price without VAT: | 0,49800 € |
|---|---|
| Unit Price with VAT: | 0,59262 € |

