H8BXG-10110-N8 | |
---|---|
DigiKey Part Number | H8BXG-10110-N8-ND |
Manufacturer | |
Manufacturer Product Number | H8BXG-10110-N8 |
Description | SINGLE END JUMPER 10" 28AWG BROW |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,50900 € | 5,09 € |
30 | 0,47067 € | 14,12 € |
50 | 0,45400 € | 22,70 € |
100 | 0,43220 € | 43,22 € |
250 | 0,40512 € | 101,28 € |
500 | 0,38578 € | 192,89 € |
1.000 | 0,36735 € | 367,35 € |
2.500 | 0,34435 € | 860,88 € |
5.000 | 0,32792 € | 1.639,60 € |
Unit Price without VAT: | 0,50900 € |
---|---|
Unit Price with VAT: | 0,60571 € |