H8BXG-10110-G6 | |
---|---|
DigiKey Part Number | H8BXG-10110-G6-ND |
Manufacturer | |
Manufacturer Product Number | H8BXG-10110-G6 |
Description | SINGLE END JUMPER 10" 26AWG GREE |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,50600 € | 5,06 € |
30 | 0,46767 € | 14,03 € |
50 | 0,45120 € | 22,56 € |
100 | 0,42970 € | 42,97 € |
250 | 0,40276 € | 100,69 € |
500 | 0,38348 € | 191,74 € |
1.000 | 0,36517 € | 365,17 € |
2.500 | 0,34231 € | 855,77 € |
5.000 | 0,32597 € | 1.629,85 € |
Unit Price without VAT: | 0,50600 € |
---|---|
Unit Price with VAT: | 0,60214 € |