H8BXG-10110-B4 | |
---|---|
DigiKey Part Number | H8BXG-10110-B4-ND |
Manufacturer | |
Manufacturer Product Number | H8BXG-10110-B4 |
Description | SINGLE END JUMPER 10" 24AWG BLAC |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,49800 € | 4,98 € |
30 | 0,46133 € | 13,84 € |
50 | 0,44460 € | 22,23 € |
100 | 0,42340 € | 42,34 € |
250 | 0,39688 € | 99,22 € |
500 | 0,37792 € | 188,96 € |
1.000 | 0,35986 € | 359,86 € |
2.500 | 0,33733 € | 843,33 € |
5.000 | 0,32123 € | 1.606,15 € |
Unit Price without VAT: | 0,49800 € |
---|---|
Unit Price with VAT: | 0,59262 € |