H8BXG-10108-W4 | |
---|---|
DigiKey Part Number | H8BXG-10108-W4-ND |
Manufacturer | |
Manufacturer Product Number | H8BXG-10108-W4 |
Description | SINGLE END JUMPER 8" 24AWG WHITE |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,48200 € | 4,82 € |
30 | 0,44600 € | 13,38 € |
50 | 0,43020 € | 21,51 € |
100 | 0,40970 € | 40,97 € |
250 | 0,38396 € | 95,99 € |
500 | 0,36562 € | 182,81 € |
1.000 | 0,34816 € | 348,16 € |
2.500 | 0,32635 € | 815,87 € |
5.000 | 0,31077 € | 1.553,85 € |
Unit Price without VAT: | 0,48200 € |
---|---|
Unit Price with VAT: | 0,57358 € |