


H8BXG-10108-R8 | |
|---|---|
DigiKey Part Number | H8BXG-10108-R8-ND |
Manufacturer | |
Manufacturer Product Number | H8BXG-10108-R8 |
Description | SINGLE END JUMPER 8" 28AWG RED |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,49200 € | 4,92 € |
| 30 | 0,45533 € | 13,66 € |
| 50 | 0,43900 € | 21,95 € |
| 100 | 0,41810 € | 41,81 € |
| 250 | 0,39184 € | 97,96 € |
| 500 | 0,37314 € | 186,57 € |
| 1.000 | 0,35532 € | 355,32 € |
| 2.500 | 0,33306 € | 832,65 € |
| 5.000 | 0,31717 € | 1.585,85 € |
| Unit Price without VAT: | 0,49200 € |
|---|---|
| Unit Price with VAT: | 0,58548 € |

