


H8BXG-10108-R6 | |
|---|---|
DigiKey Part Number | H8BXG-10108-R6-ND |
Manufacturer | |
Manufacturer Product Number | H8BXG-10108-R6 |
Description | SINGLE END JUMPER 8" 26AWG RED |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,49000 € | 4,90 € |
| 30 | 0,45300 € | 13,59 € |
| 50 | 0,43680 € | 21,84 € |
| 100 | 0,41600 € | 41,60 € |
| 250 | 0,38992 € | 97,48 € |
| 500 | 0,37130 € | 185,65 € |
| 1.000 | 0,35356 € | 353,56 € |
| 2.500 | 0,33142 € | 828,55 € |
| 5.000 | 0,31561 € | 1.578,05 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

