H8BXG-10108-N6 | |
---|---|
DigiKey Part Number | H8BXG-10108-N6-ND |
Manufacturer | |
Manufacturer Product Number | H8BXG-10108-N6 |
Description | SINGLE END JUMPER 8" 26AWG BROWN |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,48800 € | 4,88 € |
30 | 0,45133 € | 13,54 € |
50 | 0,43540 € | 21,77 € |
100 | 0,41470 € | 41,47 € |
250 | 0,38864 € | 97,16 € |
500 | 0,37008 € | 185,04 € |
1.000 | 0,35241 € | 352,41 € |
2.500 | 0,33034 € | 825,85 € |
5.000 | 0,31458 € | 1.572,90 € |
Unit Price without VAT: | 0,48800 € |
---|---|
Unit Price with VAT: | 0,58072 € |