H8BXG-10108-A8 | |
---|---|
DigiKey Part Number | H8BXG-10108-A8-ND |
Manufacturer | |
Manufacturer Product Number | H8BXG-10108-A8 |
Description | SINGLE END JUMPER 8" 28AWG ORANG |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,49100 € | 4,91 € |
30 | 0,45367 € | 13,61 € |
50 | 0,43760 € | 21,88 € |
100 | 0,41670 € | 41,67 € |
250 | 0,39056 € | 97,64 € |
500 | 0,37192 € | 185,96 € |
1.000 | 0,35416 € | 354,16 € |
2.500 | 0,33198 € | 829,95 € |
5.000 | 0,31614 € | 1.580,70 € |
Unit Price without VAT: | 0,49100 € |
---|---|
Unit Price with VAT: | 0,58429 € |