H8BXG-10106-W8 | |
---|---|
DigiKey Part Number | H8BXG-10106-W8-ND |
Manufacturer | |
Manufacturer Product Number | H8BXG-10106-W8 |
Description | SINGLE END JUMPER 6" 28AWG WHITE |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,47200 € | 4,72 € |
30 | 0,43700 € | 13,11 € |
50 | 0,42140 € | 21,07 € |
100 | 0,40120 € | 40,12 € |
250 | 0,37600 € | 94,00 € |
500 | 0,35802 € | 179,01 € |
1.000 | 0,34093 € | 340,93 € |
2.500 | 0,31958 € | 798,95 € |
5.000 | 0,30433 € | 1.521,65 € |
Unit Price without VAT: | 0,47200 € |
---|---|
Unit Price with VAT: | 0,56168 € |