H8BXG-10106-S4 | |
---|---|
DigiKey Part Number | H8BXG-10106-S4-ND |
Manufacturer | |
Manufacturer Product Number | H8BXG-10106-S4 |
Description | SINGLE END JUMPER 6" 24AWG SLATE |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,46600 € | 4,66 € |
30 | 0,43100 € | 12,93 € |
50 | 0,41560 € | 20,78 € |
100 | 0,39590 € | 39,59 € |
250 | 0,37100 € | 92,75 € |
500 | 0,35330 € | 176,65 € |
1.000 | 0,33642 € | 336,42 € |
2.500 | 0,31535 € | 788,38 € |
5.000 | 0,30030 € | 1.501,50 € |
Unit Price without VAT: | 0,46600 € |
---|---|
Unit Price with VAT: | 0,55454 € |