



H8BXG-10106-R8 | |
|---|---|
DigiKey Part Number | H8BXG-10106-R8-ND |
Manufacturer | |
Manufacturer Product Number | H8BXG-10106-R8 |
Description | SINGLE END JUMPER 6" 28AWG RED |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm) |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,46700 € | 4,67 € |
| 30 | 0,43300 € | 12,99 € |
| 50 | 0,41740 € | 20,87 € |
| 100 | 0,39750 € | 39,75 € |
| 250 | 0,37252 € | 93,13 € |
| 500 | 0,35474 € | 177,37 € |
| 1.000 | 0,33779 € | 337,79 € |
| 2.500 | 0,31664 € | 791,60 € |
| 5.000 | 0,30153 € | 1.507,65 € |
| Unit Price without VAT: | 0,46700 € |
|---|---|
| Unit Price with VAT: | 0,55573 € |

