


H8BXG-10106-R4 | |
|---|---|
DigiKey Part Number | H8BXG-10106-R4-ND |
Manufacturer | |
Manufacturer Product Number | H8BXG-10106-R4 |
Description | SINGLE END JUMPER 6" 24AWG RED |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,46700 € | 4,67 € |
| 30 | 0,43233 € | 12,97 € |
| 50 | 0,41700 € | 20,85 € |
| 100 | 0,39720 € | 39,72 € |
| 250 | 0,37224 € | 93,06 € |
| 500 | 0,35444 € | 177,22 € |
| 1.000 | 0,33752 € | 337,52 € |
| 2.500 | 0,31638 € | 790,95 € |
| 5.000 | 0,30128 € | 1.506,40 € |
| Unit Price without VAT: | 0,46700 € |
|---|---|
| Unit Price with VAT: | 0,55573 € |

