H8BXG-10106-B6 | |
---|---|
DigiKey Part Number | H8BXG-10106-B6-ND |
Manufacturer | |
Manufacturer Product Number | H8BXG-10106-B6 |
Description | SINGLE END JUMPER 6" 26AWG BLACK |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,47000 € | 4,70 € |
30 | 0,43533 € | 13,06 € |
50 | 0,41960 € | 20,98 € |
100 | 0,39960 € | 39,96 € |
250 | 0,37456 € | 93,64 € |
500 | 0,35666 € | 178,33 € |
1.000 | 0,33961 € | 339,61 € |
2.500 | 0,31835 € | 795,88 € |
5.000 | 0,30316 € | 1.515,80 € |
Unit Price without VAT: | 0,47000 € |
---|---|
Unit Price with VAT: | 0,55930 € |