



H8BXG-10105-R8 | |
|---|---|
DigiKey Part Number | H8BXG-10105-R8-ND |
Manufacturer | |
Manufacturer Product Number | H8BXG-10105-R8 |
Description | SINGLE END JUMPER 5" 28AWG RED |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm) |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,45900 € | 4,59 € |
| 30 | 0,42433 € | 12,73 € |
| 50 | 0,40940 € | 20,47 € |
| 100 | 0,38980 € | 38,98 € |
| 250 | 0,36528 € | 91,32 € |
| 500 | 0,34784 € | 173,92 € |
| 1.000 | 0,33121 € | 331,21 € |
| 2.500 | 0,31047 € | 776,18 € |
| 5.000 | 0,29565 € | 1.478,25 € |
| Unit Price without VAT: | 0,45900 € |
|---|---|
| Unit Price with VAT: | 0,54621 € |

