


H8BXG-10105-R6 | |
|---|---|
DigiKey Part Number | H8BXG-10105-R6-ND |
Manufacturer | |
Manufacturer Product Number | H8BXG-10105-R6 |
Description | SINGLE END JUMPER 5" 26AWG RED |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,46300 € | 4,63 € |
| 30 | 0,42833 € | 12,85 € |
| 50 | 0,41300 € | 20,65 € |
| 100 | 0,39340 € | 39,34 € |
| 250 | 0,36868 € | 92,17 € |
| 500 | 0,35106 € | 175,53 € |
| 1.000 | 0,33429 € | 334,29 € |
| 2.500 | 0,31336 € | 783,40 € |
| 5.000 | 0,29840 € | 1.492,00 € |
| Unit Price without VAT: | 0,46300 € |
|---|---|
| Unit Price with VAT: | 0,55097 € |

