H8BXG-10105-L4 | |
---|---|
DigiKey Part Number | H8BXG-10105-L4-ND |
Manufacturer | |
Manufacturer Product Number | H8BXG-10105-L4 |
Description | SINGLE END JUMPER 5" 24AWG BLUE |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,45800 € | 4,58 € |
30 | 0,42333 € | 12,70 € |
50 | 0,40840 € | 20,42 € |
100 | 0,38890 € | 38,89 € |
250 | 0,36452 € | 91,13 € |
500 | 0,34710 € | 173,55 € |
1.000 | 0,33053 € | 330,53 € |
2.500 | 0,30983 € | 774,57 € |
5.000 | 0,29504 € | 1.475,20 € |
Unit Price without VAT: | 0,45800 € |
---|---|
Unit Price with VAT: | 0,54502 € |