H8BXG-10105-B6 | |
---|---|
DigiKey Part Number | H8BXG-10105-B6-ND |
Manufacturer | |
Manufacturer Product Number | H8BXG-10105-B6 |
Description | SINGLE END JUMPER 5" 26AWG BLACK |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,46100 € | 4,61 € |
30 | 0,42700 € | 12,81 € |
50 | 0,41180 € | 20,59 € |
100 | 0,39210 € | 39,21 € |
250 | 0,36748 € | 91,87 € |
500 | 0,34992 € | 174,96 € |
1.000 | 0,33320 € | 333,20 € |
2.500 | 0,31234 € | 780,85 € |
5.000 | 0,29743 € | 1.487,15 € |
Unit Price without VAT: | 0,46100 € |
---|---|
Unit Price with VAT: | 0,54859 € |