


H8BXG-10104-R8 | |
|---|---|
DigiKey Part Number | H8BXG-10104-R8-ND |
Manufacturer | |
Manufacturer Product Number | H8BXG-10104-R8 |
Description | SINGLE END JUMPER 4" 28AWG RED |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,45500 € | 4,55 € |
| 30 | 0,42100 € | 12,63 € |
| 50 | 0,40620 € | 20,31 € |
| 100 | 0,38680 € | 38,68 € |
| 250 | 0,36256 € | 90,64 € |
| 500 | 0,34522 € | 172,61 € |
| 1.000 | 0,32872 € | 328,72 € |
| 2.500 | 0,30814 € | 770,35 € |
| 5.000 | 0,29343 € | 1.467,15 € |
| Unit Price without VAT: | 0,45500 € |
|---|---|
| Unit Price with VAT: | 0,54145 € |

