


H8BXG-10104-R6 | |
|---|---|
DigiKey Part Number | H8BXG-10104-R6-ND |
Manufacturer | |
Manufacturer Product Number | H8BXG-10104-R6 |
Description | SINGLE END JUMPER 4" 26AWG RED |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,45400 € | 4,54 € |
| 30 | 0,42000 € | 12,60 € |
| 50 | 0,40520 € | 20,26 € |
| 100 | 0,38570 € | 38,57 € |
| 250 | 0,36156 € | 90,39 € |
| 500 | 0,34430 € | 172,15 € |
| 1.000 | 0,32784 € | 327,84 € |
| 2.500 | 0,30731 € | 768,28 € |
| 5.000 | 0,29264 € | 1.463,20 € |
| Unit Price without VAT: | 0,45400 € |
|---|---|
| Unit Price with VAT: | 0,54026 € |

