H8BXG-10104-N6 | |
---|---|
DigiKey Part Number | H8BXG-10104-N6-ND |
Manufacturer | |
Manufacturer Product Number | H8BXG-10104-N6 |
Description | SINGLE END JUMPER 4" 26AWG BROWN |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,45300 € | 4,53 € |
30 | 0,41867 € | 12,56 € |
50 | 0,40380 € | 20,19 € |
100 | 0,38450 € | 38,45 € |
250 | 0,36036 € | 90,09 € |
500 | 0,34318 € | 171,59 € |
1.000 | 0,32677 € | 326,77 € |
2.500 | 0,30631 € | 765,78 € |
5.000 | 0,29169 € | 1.458,45 € |
Unit Price without VAT: | 0,45300 € |
---|---|
Unit Price with VAT: | 0,53907 € |