H8BXG-10104-G8 | |
---|---|
DigiKey Part Number | H8BXG-10104-G8-ND |
Manufacturer | |
Manufacturer Product Number | H8BXG-10104-G8 |
Description | SINGLE END JUMPER 4" 28AWG GREEN |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,45400 € | 4,54 € |
30 | 0,41967 € | 12,59 € |
50 | 0,40480 € | 20,24 € |
100 | 0,38550 € | 38,55 € |
250 | 0,36136 € | 90,34 € |
500 | 0,34410 € | 172,05 € |
1.000 | 0,32765 € | 327,65 € |
2.500 | 0,30713 € | 767,83 € |
5.000 | 0,29248 € | 1.462,40 € |
Unit Price without VAT: | 0,45400 € |
---|---|
Unit Price with VAT: | 0,54026 € |