H8BXG-10104-A4 | |
---|---|
DigiKey Part Number | H8BXG-10104-A4-ND |
Manufacturer | |
Manufacturer Product Number | H8BXG-10104-A4 |
Description | SINGLE END JUMPER 4" 24AWG ORANG |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,44900 € | 4,49 € |
30 | 0,41600 € | 12,48 € |
50 | 0,40120 € | 20,06 € |
100 | 0,38200 € | 38,20 € |
250 | 0,35800 € | 89,50 € |
500 | 0,34090 € | 170,45 € |
1.000 | 0,32463 € | 324,63 € |
2.500 | 0,30430 € | 760,75 € |
5.000 | 0,28978 € | 1.448,90 € |
Unit Price without VAT: | 0,44900 € |
---|---|
Unit Price with VAT: | 0,53431 € |