H8BXG-10103-W4 | |
---|---|
DigiKey Part Number | H8BXG-10103-W4-ND |
Manufacturer | |
Manufacturer Product Number | H8BXG-10103-W4 |
Description | SINGLE END JUMPER 3" 24AWG WHITE |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,44200 € | 4,42 € |
30 | 0,40833 € | 12,25 € |
50 | 0,39400 € | 19,70 € |
100 | 0,37500 € | 37,50 € |
250 | 0,35148 € | 87,87 € |
500 | 0,33472 € | 167,36 € |
1.000 | 0,31872 € | 318,72 € |
2.500 | 0,29876 € | 746,90 € |
5.000 | 0,28450 € | 1.422,50 € |
Unit Price without VAT: | 0,44200 € |
---|---|
Unit Price with VAT: | 0,52598 € |