


H8BXG-10103-R8 | |
|---|---|
DigiKey Part Number | H8BXG-10103-R8-ND |
Manufacturer | |
Manufacturer Product Number | H8BXG-10103-R8 |
Description | SINGLE END JUMPER 3" 28AWG RED |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,44600 € | 4,46 € |
| 30 | 0,41267 € | 12,38 € |
| 50 | 0,39800 € | 19,90 € |
| 100 | 0,37890 € | 37,89 € |
| 250 | 0,35516 € | 88,79 € |
| 500 | 0,33820 € | 169,10 € |
| 1.000 | 0,32204 € | 322,04 € |
| 2.500 | 0,30187 € | 754,68 € |
| 5.000 | 0,28746 € | 1.437,30 € |
| Unit Price without VAT: | 0,44600 € |
|---|---|
| Unit Price with VAT: | 0,53074 € |

