


H8BXG-10103-R6 | |
|---|---|
DigiKey Part Number | H8BXG-10103-R6-ND |
Manufacturer | |
Manufacturer Product Number | H8BXG-10103-R6 |
Description | SINGLE END JUMPER 3" 26AWG RED |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,44500 € | 4,45 € |
| 30 | 0,41167 € | 12,35 € |
| 50 | 0,39700 € | 19,85 € |
| 100 | 0,37810 € | 37,81 € |
| 250 | 0,35444 € | 88,61 € |
| 500 | 0,33752 € | 168,76 € |
| 1.000 | 0,32138 € | 321,38 € |
| 2.500 | 0,30126 € | 753,15 € |
| 5.000 | 0,28688 € | 1.434,40 € |
| Unit Price without VAT: | 0,44500 € |
|---|---|
| Unit Price with VAT: | 0,52955 € |

