H8BXG-10103-B8 | |
---|---|
DigiKey Part Number | H8BXG-10103-B8-ND |
Manufacturer | |
Manufacturer Product Number | H8BXG-10103-B8 |
Description | SINGLE END JUMPER 3" 28AWG BLACK |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,44400 € | 4,44 € |
30 | 0,41133 € | 12,34 € |
50 | 0,39660 € | 19,83 € |
100 | 0,37770 € | 37,77 € |
250 | 0,35400 € | 88,50 € |
500 | 0,33710 € | 168,55 € |
1.000 | 0,32099 € | 320,99 € |
2.500 | 0,30088 € | 752,20 € |
5.000 | 0,28653 € | 1.432,65 € |
Unit Price without VAT: | 0,44400 € |
---|---|
Unit Price with VAT: | 0,52836 € |