H8BXG-10103-A6 | |
---|---|
DigiKey Part Number | H8BXG-10103-A6-ND |
Manufacturer | |
Manufacturer Product Number | H8BXG-10103-A6 |
Description | SINGLE END JUMPER 3" 26AWG ORANG |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,44300 € | 4,43 € |
30 | 0,41033 € | 12,31 € |
50 | 0,39580 € | 19,79 € |
100 | 0,37690 € | 37,69 € |
250 | 0,35328 € | 88,32 € |
500 | 0,33642 € | 168,21 € |
1.000 | 0,32034 € | 320,34 € |
2.500 | 0,30028 € | 750,70 € |
5.000 | 0,28594 € | 1.429,70 € |
Unit Price without VAT: | 0,44300 € |
---|---|
Unit Price with VAT: | 0,52717 € |