


H8BXG-10102-R4 | |
|---|---|
DigiKey Part Number | H8BXG-10102-R4-ND |
Manufacturer | |
Manufacturer Product Number | H8BXG-10102-R4 |
Description | SINGLE END JUMPER 2" 24AWG RED |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,43500 € | 4,35 € |
| 30 | 0,40233 € | 12,07 € |
| 50 | 0,38780 € | 19,39 € |
| 100 | 0,36930 € | 36,93 € |
| 250 | 0,34608 € | 86,52 € |
| 500 | 0,32956 € | 164,78 € |
| 1.000 | 0,31382 € | 313,82 € |
| 2.500 | 0,29417 € | 735,42 € |
| 5.000 | 0,28013 € | 1.400,65 € |
| Unit Price without VAT: | 0,43500 € |
|---|---|
| Unit Price with VAT: | 0,51765 € |

