H8BXG-10102-B4 | |
---|---|
DigiKey Part Number | H8BXG-10102-B4-ND |
Manufacturer | |
Manufacturer Product Number | H8BXG-10102-B4 |
Description | SINGLE END JUMPER 2" 24AWG BLACK |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,43300 € | 4,33 € |
30 | 0,40100 € | 12,03 € |
50 | 0,38660 € | 19,33 € |
100 | 0,36810 € | 36,81 € |
250 | 0,34496 € | 86,24 € |
500 | 0,32848 € | 164,24 € |
1.000 | 0,31280 € | 312,80 € |
2.500 | 0,29321 € | 733,03 € |
5.000 | 0,27922 € | 1.396,10 € |
Unit Price without VAT: | 0,43300 € |
---|---|
Unit Price with VAT: | 0,51527 € |