H8BBT-12112-Y4 | |
---|---|
DigiKey Part Number | H8BBT-12112-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H8BBT-12112-Y4 |
Description | DUAL END JUMPER 12" 24AWG YELLO |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,48000 € | 4,80 € |
30 | 0,44367 € | 13,31 € |
50 | 0,42820 € | 21,41 € |
100 | 0,40760 € | 40,76 € |
250 | 0,38208 € | 95,52 € |
500 | 0,36382 € | 181,91 € |
1.000 | 0,34646 € | 346,46 € |
2.500 | 0,32476 € | 811,90 € |
5.000 | 0,30926 € | 1.546,30 € |
Unit Price without VAT: | 0,48000 € |
---|---|
Unit Price with VAT: | 0,57120 € |