


H8BBT-12112-R4 | |
|---|---|
DigiKey Part Number | H8BBT-12112-R4-ND |
Manufacturer | |
Manufacturer Product Number | H8BBT-12112-R4 |
Description | DUAL END JUMPER 12" 24AWG RED |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 39.4µin (1.00µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,47500 € | 4,75 € |
| 30 | 0,43967 € | 13,19 € |
| 50 | 0,42420 € | 21,21 € |
| 100 | 0,40390 € | 40,39 € |
| 250 | 0,37856 € | 94,64 € |
| 500 | 0,36048 € | 180,24 € |
| 1.000 | 0,34327 € | 343,27 € |
| 2.500 | 0,32177 € | 804,42 € |
| 5.000 | 0,30641 € | 1.532,05 € |
| Unit Price without VAT: | 0,47500 € |
|---|---|
| Unit Price with VAT: | 0,56525 € |

