H8BBT-12112-L8 | |
---|---|
DigiKey Part Number | H8BBT-12112-L8-ND |
Manufacturer | |
Manufacturer Product Number | H8BBT-12112-L8 |
Description | DUAL END JUMPER 12" 28AWG BLUE |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,49200 € | 4,92 € |
30 | 0,45533 € | 13,66 € |
50 | 0,43920 € | 21,96 € |
100 | 0,41830 € | 41,83 € |
250 | 0,39200 € | 98,00 € |
500 | 0,37330 € | 186,65 € |
1.000 | 0,35546 € | 355,46 € |
2.500 | 0,33321 € | 833,02 € |
5.000 | 0,31730 € | 1.586,50 € |
Unit Price without VAT: | 0,49200 € |
---|---|
Unit Price with VAT: | 0,58548 € |